This circular connector features a SKT contact gender, three contacts, and a crimp termination method. It is designed for wall mount applications with a straight body orientation. The operating temperature range spans from -55°C to 200°C. The connector is rated for a maximum voltage of 500VDC or 400VAC.
Aero-Electric Connector MS24264R8B3SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS24264R8B3SN to view detailed technical specifications.
No datasheet is available for this part.