The MS27468T15B35PB-LC is a 37-contact circular connector with a PIN gender and a maximum voltage rating of 550VDC. It has a straight body orientation and is designed for crimp termination. The connector is rated for operation between -65°C and 175°C. It features a jam nut mounting style and has one port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |