Aero-Electric Connector MS27468T23B35PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS27468T23B35PA to view detailed technical specifications.
No datasheet is available for this part.