Aero-Electric Connector MS27484T10F35S-CO technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS27484T10F35S-CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.