The MS27656T17B35PA-LC is a wall-mount circular connector with 41 contacts, rated for 850VDC and operating within a temperature range of -65°C to 175°C. It features a crimp termination method and a straight body orientation. This connector is suitable for high-voltage applications and is designed for wall mounting.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |