The MS3452W18-1PY is a 10-contact circular connector with PIN gender and crimp termination method. It is designed for box mount applications and has a straight body orientation. The connector operates within a temperature range of -55°C to 175°C. It has a maximum voltage rating of 700VDC or 500VAC. The connector features 10 terminals and 1 port.
Aero-Electric Connector MS3452W18-1PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-1PY to view detailed technical specifications.
No datasheet is available for this part.