The MS3452W18-4PZ-LC is a circular connector with a pin contact gender and four terminals. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -55°C and 175°C and can withstand a maximum voltage of 1250VDC or 900VAC. It is a box mount connector with a single port and four pins.
Aero-Electric Connector MS3452W18-4PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-4PZ-LC to view detailed technical specifications.
No datasheet is available for this part.