The MS3452W18-5S is a circular connector with a SKT contact and RCP gender, suitable for box mounting. It has three contacts and a termination method of crimp. The connector has a straight body orientation and a maximum operating temperature of 175°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications with operating temperatures ranging from -55°C to 175°C.
Aero-Electric Connector MS3452W18-5S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-5S to view detailed technical specifications.
No datasheet is available for this part.