The MS3452W18-8P is a circular connector with 8 PIN contacts, designed for crimp termination. It features a straight body orientation and is suitable for box mounting. The connector operates within a temperature range of -55°C to 175°C and has a maximum voltage rating of 700VDC. Compliance information is not specified.
Aero-Electric Connector MS3452W18-8P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-8P to view detailed technical specifications.
No datasheet is available for this part.