The MS3452W18-8S is a circular connector with 8 SKT contacts and 8 RCP contacts, suitable for box mount applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for 700VDC and 500VAC. It features a crimp termination method and a straight body orientation.
Aero-Electric Connector MS3452W18-8S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-8S to view detailed technical specifications.
No datasheet is available for this part.