The MS3452W18-9PZ-LC is a 7-pin circular connector with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 250VDC or 200VAC. This connector is designed for box mount applications and features a pin contact gender and 7 terminals.
Aero-Electric Connector MS3452W18-9PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-9PZ-LC to view detailed technical specifications.
No datasheet is available for this part.