The MS3452W18-9SY connector is a circular connector with 7 contacts, featuring a SKT contact gender and RCP gender, with crimp termination method. It is designed for box mount applications and has a straight body orientation. The connector operates within a temperature range of -55°C to 175°C. It is rated for a maximum voltage of 1250VDC or 900VAC, and 700VDC or 500VAC.
Aero-Electric Connector MS3452W18-9SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W18-9SY to view detailed technical specifications.
No datasheet is available for this part.