The MS3452W22-18P is an 8-contact PIN circular connector with crimp termination, designed for box mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 175°C. The connector is rated for high voltage applications, with a maximum voltage rating of 700VDC or 500VAC. It is suitable for use in a variety of industries and applications, including those requiring compliance with specific standards and regulations.
Aero-Electric Connector MS3452W22-18P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-18P to view detailed technical specifications.
No datasheet is available for this part.