This circular connector features a straight body orientation and crimp termination method. It has two contacts and two terminals, with a maximum operating temperature range of -55 degrees Celsius to 175 degrees Celsius. The connector is rated for 1250VDC and 900VAC, and is suitable for box mount applications.
Aero-Electric Connector MS3452W22-1PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-1PW to view detailed technical specifications.
No datasheet is available for this part.