The MS3452W22-1PX is a 2-contact circular connector with PIN gender and crimp termination. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 175°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It has a straight body orientation and a termination method of crimp. The connector is suitable for use in general applications.
Aero-Electric Connector MS3452W22-1PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-1PX to view detailed technical specifications.
No datasheet is available for this part.