This circular connector features a straight body orientation and crimp termination method. It has two contacts and two terminals, with a maximum operating temperature range of -55 to 175 degrees Celsius. The connector is designed for box mount applications and has a maximum voltage rating of 1250VDC or 900VAC.
Aero-Electric Connector MS3452W22-1SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-1SW-LC to view detailed technical specifications.
No datasheet is available for this part.