This 8-contact box mount circular connector features a SKT contact gender and RCP gender, with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and is designed for crimp termination. The connector is rated for operation between -55°C and 175°C. It is a general-purpose circular connector suitable for a variety of applications.
Aero-Electric Connector MS3452W22-23SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-23SW to view detailed technical specifications.
No datasheet is available for this part.