The MS3452W22-27P-LC is a 9-contact circular connector with a pin contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates over a temperature range of -55°C to 175°C and is rated for 1250VDC/900VAC. It features a single port and 9 terminals.
Aero-Electric Connector MS3452W22-27P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-27P-LC to view detailed technical specifications.
No datasheet is available for this part.