The MS3452W22-27SW-LC is a 9-contact circular connector with a SKT contact gender. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature of 175°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC, depending on the application. The connector is suitable for use in environments with temperatures as low as -55°C.
Aero-Electric Connector MS3452W22-27SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-27SW-LC to view detailed technical specifications.
No datasheet is available for this part.