The MS3452W22-2PY-LC is a 3-pin circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for box mount applications and has a pin contact gender. It is manufactured by Aero-Electric Connector.
Aero-Electric Connector MS3452W22-2PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-2PY-LC to view detailed technical specifications.
No datasheet is available for this part.