The MS3452W22-9P-CO circular connector features a pin contact gender and three terminals. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -55°C and 175°C. It is suitable for use with a maximum voltage rating of 1750VDC or 1250VAC.
Aero-Electric Connector MS3452W22-9P-CO technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3452W22-9P-CO to view detailed technical specifications.
No datasheet is available for this part.