Aero-Electric Connector MS3456L28-2SX technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3456 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3456L28-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.