The MS3456LS28-3P is a circular connector with a pin contact gender and three terminals. It is designed for crimp termination and has a straight body orientation. The connector is suitable for cable mounting and operates within a temperature range of -55 to 200°C. It has a maximum voltage rating of 1750VDC or 1250VAC.
Aero-Electric Connector MS3456LS28-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3456LS28-3P to view detailed technical specifications.
No datasheet is available for this part.