This is a 5-contact circular connector with a SKT gender, designed for crimp termination and cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is rated for 700VDC or 500VAC and is suitable for general use.
Aero-Electric Connector MS3459L18-11S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3459L18-11S to view detailed technical specifications.
No datasheet is available for this part.