The MS3459LS40-56P-LC is an 85-contact circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55°C to 200°C. It is designed for cable mount applications.
Aero-Electric Connector MS3459LS40-56P-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3459LS40-56P-LC to view detailed technical specifications.
No datasheet is available for this part.