
This cable mount circular connector features 19 SKT contacts and a maximum operating temperature of 200 degrees Celsius. The connector is rated for 1275VDC and 1000VAC and has a minimum operating temperature of -55 degrees Celsius. The product measures 37.22mm in length, 43.26mm in depth, and 43.26mm in height, with a diameter of 46.02mm. It is designed for crimp termination and is suitable for use in a variety of applications.
Aero-Electric Connector MS3471L24-19SX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Product Diameter (mm) | 46.02 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1275VDC|1000VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3471L24-19SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.