The MS3472A14-15S is a 15-contact flange mount circular connector with a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 850VDC. The connector is designed for crimp termination and has a product length of 35.69mm, depth of 34.54mm, and height of 34.54mm. It is suitable for use in applications where high voltage and temperature ratings are required.
Aero-Electric Connector MS3472A14-15S technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 34.54 |
| Product Height (mm) | 34.54 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3472A14-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.