This circular connector features a flange mount design with 55 terminals and a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and can operate within a temperature range of -55°C to 200°C. The connector is designed for crimp termination and has a maximum operating temperature of 200°C.
Aero-Electric Connector MS3472A22-55P technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 37.22 |
| Product Depth (mm) | 44.86 |
| Product Height (mm) | 44.86 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3472A22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.