The MS3472W14-12S-LC is a circular connector with 12 SKT contacts. It features a crimp termination method and a straight body orientation. The connector is designed for flange mount applications and has a maximum operating temperature of 175°C. It can withstand a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector MS3472W14-12S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-12S-LC to view detailed technical specifications.
No datasheet is available for this part.