This is a 19-contact circular connector with a flange mount, suitable for operating temperatures between -55°C and 175°C. It has a maximum voltage rating of 850VDC and 600VAC. The connector features a crimp termination method and a straight body orientation. It is designed for use with a single port and has a pin contact gender.
Aero-Electric Connector MS3472W14-19PW-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-19PW-LC to view detailed technical specifications.
No datasheet is available for this part.