This circular connector features a straight body orientation and crimp termination method. It has four PIN contacts and is designed for wall mount applications. The operating temperature range is from -55°C to 175°C, and it can withstand a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector MS3472W14-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-4P to view detailed technical specifications.
No datasheet is available for this part.