This circular connector features 5 PIN contacts with crimp termination and a straight body orientation. It is designed for wall mount applications and can operate within a temperature range of -55°C to 175°C. The connector has a maximum voltage rating of 1275VDC or 1000VAC.
Aero-Electric Connector MS3472W14-5PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-5PX to view detailed technical specifications.
No datasheet is available for this part.