This circular connector features a 5-pin design with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 1275VDC. The connector is designed for flange mounting and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Aero-Electric Connector MS3472W14-5PX-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-5PX-LC to view detailed technical specifications.
No datasheet is available for this part.