This circular connector features a 5-pin design with PIN contact gender and RCP gender, suitable for wall mount applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for 1275VDC and 1000VAC, making it suitable for high-voltage applications.
Aero-Electric Connector MS3472W14-5PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-5PZ to view detailed technical specifications.
No datasheet is available for this part.