This circular connector features a flange mount design with 9 SKT contacts and 9 terminals, suitable for crimp termination. It operates within a temperature range of -55 to 175°C and has a maximum voltage rating of 850VDC or 600VAC. The connector is designed for general use and is available from Aero-Electric Connector.
Aero-Electric Connector MS3472W14-9SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3472W14-9SW-LC to view detailed technical specifications.
No datasheet is available for this part.