The MS3474A16-23SX is a 23-contact circular connector with a straight body and jam nut mounting. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for use in high-voltage applications and features a crimp termination method. It has a product length of 35.69mm, depth of 38.51mm, and height of 38.51mm, with a product diameter of 41.68mm.
Aero-Electric Connector MS3474A16-23SX technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 35.69 |
| Product Depth (mm) | 38.51 |
| Product Height (mm) | 38.51 |
| Product Diameter (mm) | 41.68 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector MS3474A16-23SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.