Aero-Electric Connector MS3474L18-11PZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Manufacturer Series | MS3474L |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3474L18-11PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.