
The MS3475L24-61SY is a 61-contact cable mount circular connector with a maximum voltage rating of 850VDC and a temperature range of -55°C to 200°C. It features a straight body orientation and a crimp termination method. This connector is designed for use in high-voltage applications and is suitable for operating in a wide temperature range.
Aero-Electric Connector MS3475L24-61SY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 36.07 |
| Product Diameter (mm) | 45.14 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59976 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3475L24-61SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.