Aeroflex/Metelics 1N4099-1JAN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N4099-1JAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.