
Aeroflex/Metelics 1N4104-1JANTX technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics 1N4104-1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.