Aeroflex/Metelics 1N4579A-1JAN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Zener Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N4579A-1JAN to view detailed technical specifications.
No datasheet is available for this part.