Diode Zener Single 3V 5% 1/2W 2-Pin DO-213AA MELF
Aeroflex/Metelics 1N4619UR-1JAN technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 800nA |
| Mount | Surface Mount |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N4619UR-1JAN to view detailed technical specifications.
No datasheet is available for this part.