Aeroflex/Metelics 1N5525B technical specifications.
| Package/Case | DO-7 |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N5525B to view detailed technical specifications.
No datasheet is available for this part.