Aeroflex/Metelics 1N5525B-1JANTXV technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N5525B-1JANTXV to view detailed technical specifications.
No datasheet is available for this part.