Aeroflex/Metelics 1N5537B-1JANTX technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10nA |
| Mount | Through Hole |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N5537B-1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.