Aeroflex/Metelics 1N821-1JANTXV technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 1N821-1JANTXV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.