SMA adapter, female to female, featuring a 50 Ohm impedance and operating from 0 Hz to 18 GHz. Constructed with a stainless steel body and copper contacts with gold plating for enhanced conductivity and durability. This general-purpose interconnect component has a length of 14.99mm, a maximum operating temperature of 125°C, and a minimum of -65°C. It is RoHS compliant.
Aeroflex/Metelics 5010 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5010 to view detailed technical specifications.
No datasheet is available for this part.