Multipurpose test point featuring an SMA package with a 50 Ohm impedance. Constructed with a copper contact material and gold plating for reliable connectivity. This thru-hole component measures .350 inches in length and .125 inches in outer diameter, with an overall length of .445 inches. Operating across a temperature range of -65°C to 125°C, it is also RoHS compliant.
Aeroflex/Metelics 5012 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 35.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5012 to view detailed technical specifications.
No datasheet is available for this part.