The 5017 SMA connector features a stainless steel body with copper contacts plated in gold. It has an impedance of 50 ohms and a length of 38.9mm. Operating temperature range is -65°C to 125°C. The connector is compliant with RoHS regulations.
Aeroflex/Metelics 5017 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 38.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5017 to view detailed technical specifications.
No datasheet is available for this part.