
SMA adapter with male-to-male gender configuration, designed for 0 Hz to 18 GHz frequency range and 50 Ohm impedance. Features a stainless steel body and copper contacts with gold plating. Operating temperature range spans from -65°C to 125°C. RoHS compliant.
Aeroflex/Metelics 5020 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics 5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
